Baridi DH204 17 Bottle Slim Wine Fridge & Cooler 30cm

MPN
DH204
Brand
Baridi
EAN-13
5056514614153
Order Code
43-4849
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Add style to your kitchen with this 30cm slim under-counter wine cooler. Fits under standard height worktops and the door is at the perfect height to sit above standard height kickboards. Temperature range between 5-20°C with touchscreen controls. Compressor cooling technology with an automatic defrost feature. Suitable for placing under counter or look great on top of a kitchen counter. Stylish beech wooden shelves and internal LED light.
  • Add style to your kitchen with this 30cm slim built-under wine cooler to fit in any space!
  • Fits under standard height worktops and the door is at the perfect height to sit above standard height kick plates.
  • Temperature range between 5-22°C, controlled by touch screen controls.
  • Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 41dB this fridge is suitable for placing under counter or looks great on top of a kitchen counter allowing you to chill up to 17 bottles of wine to the perfect temperature.
  • Annual energy consumption 137KWh/a.
  • Stylish beech shelves and internal LED light.
  • Size (W x D x H): 30 x 57 x 82cm.
  • Model No. DH204
Type Kitchen
Capacity 17 Bottle
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) Upper Zone: 21.5 x 43.5 x 25cmLower Zone: 21.5 x 43.5 x 35cm
Nett Weight 27kg
Power Cable Length TBC
Product Depth (Front to Back) 57cm
Product Height (Floor to Top) 82cm
Product Width (Side to Side) 30cm
Temperature Range 5-22°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot