Baridi DH203 20 Bottle Slim Wine Fridge & Cooler 30cm

MPN
DH203
Brand
Baridi
EAN-13
5056514614146
Order Code
43-4831
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £253.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Add style to your kitchen with this 30cm slim undercounter wine cooler. Fits under standard height worktops and the door is at the perfect height to sit above standard height kickboards. Temperature range between 5-20°C with touchscreen controls. Compressor cooling technology with an automatic defrost feature. Suitable for placing under counter or look great on top of a kitchen counter. Stylish beech wooden shelves and internal LED light.
  • Add style to your kitchen with this 30cm slim built-under wine cooler to fit in any space!
  • Fits under standard height worktops and the door is at the perfect height to sit above standard height kickboards.
  • Temperature range between 5-20°C, controlled by touch screen controls.
  • Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 41dB this fridge is suitable for placing undercounter or looks great on top of a kitchen counter allowing you to chill up to 20 bottles of wine to the perfect temperature for you.
  • Annual energy consumption 137KWh/a.
  • Stylish beech shelves and internal LED light.
  • Size (W x D x H): 30 x 57 x 82cm.
  • Model No. DH203
Type Kitchen
Capacity 20 Bottles
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 21.5 x 43.5 x 65cm
Nett Weight 26kg
Power Cable Length 1.5m
Product Depth (Front to Back) 57cm
Product Height (Floor to Top) 82cm
Product Width (Side to Side) 30cm
Temperature Range 5-20°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot