Baridi DH202 Integrated Warming Drawer 60cm - Black/Stainless Steel

MPN
DH202
Brand
Baridi
EAN-13
5056514614139
Order Code
43-4848
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £141.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Measuring 60cm wide, this compact yet spacious warming drawer effortlessly fits into your kitchen layout, offering convenient accessibility while saving valuable counter space. Designed to complement our range of ovens, cooker hoods and hobs. Beyond warming dinnerware, use the drawer to gently heat plates, mugs, or even delicate desserts. Its versatility makes it an indispensable addition to your kitchen appliance collection. Easily adjust the warming drawers temperature between 30°C and 70°C, ensuring your food stays at the perfect serving temperature without the risk of overcooking. With ample space to accommodate up to six full dinner sets, our warming drawer is ideal for keeping multiple courses warm and ready to serve during large gatherings or intimate dinners.
  • Measuring 60cm wide, this compact yet spacious warming drawer effortlessly fits into your kitchen layout, offering convenient accessibility while saving valuable counter space.
  • Designed to complement our range of Baridi ovens, cooker hoods and hobs.
  • Beyond warming dinnerware, use the drawer to gently heat plates, mugs, or even delicate desserts. Its versatility makes it an indispensable addition to your kitchen appliance collection.
  • Easily adjust the warming drawers temperature between 30°C and 70°C, ensuring your food stays at the perfect serving temperature without the risk of overcooking.
  • With ample space to accommodate up to six full dinner sets, our warming drawer is ideal for keeping multiple courses warm and ready to serve during large gatherings or intimate dinners.
  • Dimensions (W x D x H): 59.5 x 54.5 x 14cm.
  • Model No. DH202
Type Warming Drawer
Cable Length 1.5m
Capacity 25L
Colour Black/Stainless Steel
Energy Rating N/A
Material Glass Door
Nett Weight 16kg
Power 410W
Product Depth (Front to Back) 54.5cm
Product Height (Floor to Top) 14cm
Product Width (Side to Side) 59cm
Supply 230V - 50Hz

Reviews

Be the first to submit a review

Trustpilot