Baridi DH201 Integrated Warming Drawer 60cm - Black

Order Code:

43-4826

Brand: Baridi MPN: DH201 EAN-13: 5056514614122
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £169.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 2 working days

Measuring 60cm wide, this compact yet spacious warming drawer effortlessly fits into your kitchen layout, offering convenient accessibility while saving valuable counter space.

Designed to compliment our range of ovens, cooker hoods and hobs.

Beyond warming dinnerware, use the drawer to gently heat plates, mugs, or even delicate desserts.

Its versatility makes it an indispensable addition to your kitchen appliance collection.

Easily adjust the warming drawer's temperature between 30°C and 70°C, ensuring your food stays at the perfect serving temperature without the risk of overcooking.

With ample space to accommodate up to six full dinner sets, our warming drawer is ideal for keeping multiple courses warm and ready to serve during large gatherings or intimate dinners.


Type Warming Drawer
Cable Length 1.5m
Capacity 25L
Colour Black
Material Glass Door
Nett Weight 16kg
Power 410W
Product Depth (Front to Back) 54.5cm
Product Height (Floor to Top) 14cm
Product Width (Side to Side) 59cm
Supply 230V - 50Hz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot