Baridi DH199 Integrated Fan-Assisted Electric Oven 60cm 72L Capacity - Black

MPN
DH199
Brand
Baridi
EAN-13
5056514614108
Order Code
43-4830
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

The large 72L capacity and consistent temperatures that this oven provides, along with easy-to-use touchscreen controls, will help you cook the perfect meal every time. This oven features 10 functions: Rapid Preheating, Conventional, Full Grill, Fan and Grill, Fan Oven, Fan Defrost, Intensive Bake, Half Grill, Upper Heating Element with Grill, Base Fan & ECO mode. The ECO function is best used when cooking on only one shelf, as the heating elements and fan are activated in a low power mode. The 10 shelf positions offer versatility with the supplied baking tray and grill shelf so that you can start cooking right away. Designed to complement Cooker hoods and hobs as well as our range of wine coolers and drinks fridges.
  • The large 72L capacity and consistent temperatures that this oven provides, along with easy-to-use touchscreen controls, will help you cook the perfect meal every time.
  • This oven features 10 functions: Rapid Preheating, Conventional, Full Grill, Fan and Grill, Fan Oven, Fan Defrost, Intensive Bake, Half Grill, Upper Heating Element with Grill, Base Fan and ECO mode.
  • The ECO function is best used when cooking on only one shelf, as the heating elements and fan are activated in a low power mode.
  • The ten shelf positions offer versatility with the supplied baking tray and grill shelf so that you can start cooking right away.
  • Designed to complement Baridi Cooker hoods and hobs as well as our range of wine coolers and drinks fridges.
  • Dimensions (W x D x H): Oven Size: 60 x 60 x 60cm, Internal Dimensions: 48 x 41.5 x 36cm.
  • Model No. DH199
Type Kitchen
Cable Length 1.2m
Capacity 72L
Colour Black
Energy Rating A
Nett Weight 31.5kg
Power 2800W
Product Depth (Front to Back) 60cm
Product Height (Floor to Top) 36cm
Product Width (Side to Side) 48cm
Supply 230V - 50Hz

Reviews

Be the first to submit a review

Trustpilot