Baridi DH198 Integrated Microwave Oven with Grill 25L 900W - Black

MPN
DH198
Brand
Baridi
EAN-13
5056514612883
Order Code
43-4837
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £167.23 £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This built in Microwave will fit beautifully into your kitchen, and look right at home amongst your other appliances and kitchen units. The appliance includes 900W of microwave power, providing quick and convenient cooking in your home. Additional features include a 1000W Grill Function and Grill Rack Accessory, as well as a digital clock and timer. This microwave has a generous 25L capacity, comfortably fitting a standard size of dinner plate. Supplied with a removable and dishwasher safe glass turn-table for easy cleaning. With eight auto programs, this microwave offers a range of cooking options to suit your needs. NOTE - Do not operate this microwave when empty, running a microwave without any food or liquid inside can cause damage to the appliance. Always ensure there is suitable content inside before use.
  • This built in Microwave will fit beautifully into your kitchen, and look right at home amongst your other appliances and kitchen units. The appliance includes 900W of microwave power, providing quick and convenient cooking in your home.
  • Additional features include a 1000W Grill Function and Grill Rack Accessory, as well as a digital clock and timer.
  • This microwave has a generous 25L capacity, comfortably fitting a standard size of dinner plate. It comes with a removable and dishwasher safe glass turn-table for easy cleaning.
  • With eight auto programs, this microwave offers a range of cooking options to suit your needs.
  • Ø31.5cm Turntable, Product Dimensions (W x D x H): 59.6 x 33.5 x 39.1cm.
  • Model No. DH198
  • NOTE - Do not operate this microwave when empty, running a microwave without any food or liquid inside can cause damage to the appliance. Always ensure there is suitable content inside before use.
Type Built-In
Capacity 25L
Colour Black
Energy Rating N/A
Material Black Acrylic
Nett Weight 15.8kg
Power 900W
Product Depth (Front to Back) 36cm
Product Height (Floor to Top) 39cm
Product Width (Side to Side) 59.5cm

Reviews

Be the first to submit a review

Trustpilot