Baridi DH195 Splashback for Cooker Hoods 90 x 75cm - Stainless Steel

MPN
DH195
Brand
Baridi
EAN-13
5056514612791
Order Code
43-4818
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Complete your kitchen with a cooker backguard. Perfect for protecting your walls from grease and grime, these stylish and durable splashbacks will help keep your kitchen looking clean and beautiful. High-quality stainless-steel looks sleek and stylish in any kitchen. Easy-to-clean surface that will protect your walls against spills and spatters. Strong, durable and scratch and heat-resistant stainless-steel splashback for long-lasting use. Suitable for use with cooker hood Model No. DH127 as well as other brands of cooker hood (subject to size).
  • Complete your kitchen with a cooker backguard. Perfect for protecting your walls from grease and grime, these stylish and durable splashbacks will help keep your kitchen looking clean and beautiful.
  • High-quality stainless-steel looks sleek and stylish in any kitchen. Easy-to-clean surface that will protect your walls against spills and spatters.
  • Strong, durable and scratch and heat-resistant stainless-steel splashback for long-lasting use.
  • Dimensions (W x H): 90 x 75cm.
  • Suitable for use with cooker hood Model No. DH127 as well as other brands of cooker hood (subject to size).
  • Model No. DH195
Type Kitchen
Colour Stainless Steel
Energy Rating N/A
Nett Weight 5.5kg
Product Depth (Front to Back) 0.06cm
Product Height (Floor to Top) 75cm
Product Width (Side to Side) 90cm

Reviews

Be the first to submit a review

Trustpilot