Baridi DH192 Tabletop Tumble Dryer with Analogue Control 2.5kg - White

MPN
DH192
Brand
Baridi
EAN-13
5056514613262
Order Code
43-4870
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This 2.5kg capacity vented clothes dryer maximises space efficiency and practicality. It can be conveniently placed on a table top, kitchen countertop or wall mounted to create more room. The vented design offers reliable drying, extracting the hot, moist air and directing it out of the dryer through a vent hose (not supplied) to the outside of your home. With the 200-minute timer, you have the option of drying your washing on a lower setting for a longer period of time. Two Drying Modes, Hot or Cold - The cool spin dry setting is ideal for energy efficiency and the hot setting is perfect for loads that you want to be crease free, or for larger bulky items.
  • The vented design offers reliable drying, extracting the hot, moist air and directing it out the dryer through a vent hose to the outside of your home.
  • Features a 200-minute timer.
  • The cool spin dry setting is ideal for energy efficiency and the hot setting is perfect for loads that you want to be crease free, or for larger bulky items.
  • Dimensions (W x D x H): 48 x 40 x 56cm.
  • Model No. DH192
Type Vented Dryer
Capacity 2.5kg
Colour White
Energy Rating C
Installation Portable
Load Type Front Loading
Nett Weight 14.5kg
Noise Level 60dB
Power Rating 850W
Product Depth (Front to Back) 40cm
Product Dimensions (W x D x H) 480 x 400 x 560mm
Product Height (Floor to Top) 56cm
Product Width (Side to Side) 48cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot