All your cooking appliances in one - complete with five preset functions on the machine and a further 18 modes found on the machine and in the Smart App (accessible once downloaded).
A 7” Colour TFT Touchscreen allows you to control your kitchen robot with ease and simplicity.
Smart cook system - When using the app, it will alert you when steps have been completed, so there is no need to set reminders or timers.
Download the TUYA app, connect the thermo-cooker to your wi-fi and have instant access to a constantly growing list of hundreds of online recipes with automatic cooking steps.
Full control - flexible power allows the temperature to be set from 37-120°C and the speed from 60-7000rpm which helps you perform various tasks.
Accessories include; 3L Mixing Jug, Mixer Blade, Kneading Blade, Butterfly Whisk, Sauté Blade, 2 Layer Steamer Pot, Basket, Measuring Cup and Spatula.
| Type |
Kitchen |
| Accessories |
3L Mixing JarMixing BladeLKneading BladeButterfly WhiskSaute Blade2 Layer Steamer PotStainless Steel basketMeasuring CupSpatula |
| Capacity |
3L |
| Colour |
Black and White |
| Display |
7" TFT Colour Touch Screen |
| Nett Weight |
7.5kg |
| Number of Speeds |
10 |
| Power Rating |
Motor: 700WHeater:1000W |
| Product Depth (Front to Back) |
27.8cm |
| Product Height (Floor to Top) |
55cm |
| Product Width (Side to Side) |
44.2cm |
| Supply |
230v ~ 50Hz |
| Temperature Range |
37 - 120°C |