Baridi DH185 Integrated Ceramic 4 Zone Hob, Fan Electric Oven & Cooker Hood

MPN
DH185
Brand
Baridi
EAN-13
5056514604802
Order Code
43-4889
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £311.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The large 55L capacity and consistent oven temperatures will help you cook perfect meals for the whole family. The oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes. Higher efficiency means less noise and a more powerful fan without higher electricity bills. 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control. The hob features two 1800W and two 1200W heating elements each independently controllable with nine power settings. Intuitive touch controls have a safety lock to prevent children and pets from accidentally activating the hob. Suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes.
  • The large 55L capacity and consistent oven temperatures will help you cook perfect meals for the whole family.
  • The oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes.
  • Higher efficiency means less noise and a more powerful fan without higher electricity bills.
  • 65 Watts of power with 350m³/h of suction is enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds, youre in control.
  • The hob features two 1800W and two 1200W heating elements each independently controllable with nine power settings.
  • Intuitive touch controls have a safety lock to prevent children and pets from accidentally activating the hob.
  • Suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes.
  • Model No. DH185
Type Kitchen
Cable Length 1.2m
Capacity 55L
Colour Black
Energy Rating Oven: ACooker Hood: B
Nett Weight 45.2kg
Power 2350W
Product Height (Floor to Top) 52cm
Product Width (Side to Side) 59.5cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot