Baridi DH181 Integrated Ceramic Hob 4 Zones & Cooker Hood with Filter 60cm

Order Code:

43-4893

Brand: Baridi MPN: DH181 EAN-13: 5056514604765
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £171.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/04/2026


Higher efficiency means less noise and a more powerful fan without higher electricity bills.

65 Watts of power with 350m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house.

With three fan speeds, you're in control.

The hob features two 1800W and two 1200W independently controlled heating elements, each with nine power settings.

Intuitive touch controls have a safety lock to prevent children and pets from accidentally activating the hob.

Suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes.

The hob is made of scratch, wear and high-temperature-resistant glass ceramic.

Simply wipe with a damp cloth to clean the cooker surface.

Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No.

DH132).


Type Kitchen

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot