Baridi DH180 Integrated Induction Hob with 5 Cooking Zones 90cm 9300W Output

MPN
DH180
Brand
Baridi
EAN-13
5056514611411
Order Code
43-4846
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £252.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This induction hob boasts an impressive total power output of 9300W split across five cooking zones with nine power settings. Straightforward to operate thanks to the intuitive slider touch control panel. Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes. This hob also features a child lock function giving you full peace of mind. Integrated boost function enables you to increase the power on any selected zone by up to 20%. Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Because induction hobs only heat the pan, you waste much less electricity. Unlike gas and ceramic hobs, induction surfaces cool much quicker after use.
  • This Baridi induction hob boasts an impressive total power output of 9300W split across five independently controlled cooking zones with nine power settings.
  • Straightforward to operate thanks to the intuitive slider touch control panel, simply select the hob you wish to use and slide to your desired power setting.
  • Integrated boost function enables you to increase the power on any selected zone by up to 20% beyond the maximum 9th power setting, providing you with the choice of faster and higher temperature cooking.
  • Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes. This hob also features a child lock function giving you full peace of mind.
  • Dimensions (W x D x H): 90 x 52 x 6cm.
  • Model No. DH180 *Not supplied with a mains plug, this hob must be hard-wired. *Please note this product can only be used with induction pots and pans.
Type Induction
Cable Length 1m
Energy Rating N/A
Nett Weight 14.8kg
Power 9300W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 6cm
Product Width (Side to Side) 90cm
Supply 220 - 240V

Reviews

Be the first to submit a review

Trustpilot