Baridi DH179 Integrated Induction Hob with 4 Cooking Zones 77cm 7200W Output

MPN
DH179
Brand
Baridi
EAN-13
5056514611404
Order Code
43-4845
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £234.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This induction hob has a total power output of 7200W split across four zones. Straightforward to operate thanks to the intuitive slider touch control panel. Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes. This hob also features a child lock function giving you full peace of mind. Integrated boost function enables you to increase the power on any selected zone by up to 20%. Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Because induction hobs only heat the pan, you waste much less electricity, saving you money. Unlike gas and ceramic hobs, induction surfaces cool much quicker after use.
  • This Baridi induction hob has a total power output of 7200W split across four independently controllable zones which can all used in conjunction with each other at the same time.
  • Straightforward to operate thanks to the intuitive slider touch control panel, simply select the hob you wish to use and slide to your desired power setting. Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes.
  • Integrated boost function enables you to increase the power on any selected zone by up to 20% beyond the maximum 9th power setting.
  • Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan.
  • Dimensions (W x D x H): 77 x 52 x 6cm.
  • Model No. DH179 *Not supplied with a mains plug, this hob must be hard-wired.
Type Induction
Cable Length 1m
Energy Rating N/A
Nett Weight 11.6kg
Power 7200W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 6cm
Product Width (Side to Side) 77cm
Supply 220 - 240V

Reviews

Be the first to submit a review

Trustpilot