Baridi DH178 Integrated Induction Hob 4 Cooking Zones Bridge Zone 60cm 2800W

MPN
DH178
Brand
Baridi
EAN-13
5056514611398
Order Code
43-4869
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This induction hob has a total power output of 2800W split across four zones with nine power settings. The two left zones of this hob can instantly transform into one larger, versatile cooking zone. Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Because induction hobs only heat the pan, you waste much less electricity, saving you money. Unlike gas and ceramic hobs, induction surfaces cool much quicker after use. The intuitive touch controls have a range of safety features including a lock function to prevent accidentally activating the hob and a pan sensor which disables the zone as soon as a pan is removed. Not supplied with a mains plug, this hob must be hard-wired. Each zone can be independently controlled with a time between 1 and 99 minutes.
  • This Baridi induction hob has a total power output of 2800W split across four independently controllable zones with nine power settings.
  • The two left zones of this induction hob can instantly transform into one larger, versatile cooking zone, ideal for larger pots and pans as well as griddles.
  • Easily control the cooktops settings with a press of your finger. The intuitive touch controls have a range of safety features including a lock function to prevent children and pets from accidentally activating the hob and a pan sensor which disables the zone as soon as a pan is removed.
  • Product Dimensions of 600 x 520mm means this induction hob will effortlessly slot into a standard 560 x 490mm cut out, making it easy for an electrician to install. Not supplied with a mains plug, this hob must be hard-wired.
  • Timer setting ensures full control while cooking. Each zone can be independently controlled with a time between 1 and 99 minutes.
  • Dimensions (W x D x H): 60 x 52 x 6cm.
  • Model No. DH178
Type Induction
Cable Length 1m
Colour Black
Energy Rating N/A
Installation Built In
Nett Weight 7.8kg
Number of Hobs 3
Power 2800W
Product Depth (Front to Back) 52cm
Product Dimensions (W x D x H) 590 x 520 x 60mm
Product Height (Floor to Top) 6cm
Product Width (Side to Side) 59cm
Supply 220 - 240V
Surface Ceramic Glass

Reviews

Be the first to submit a review

Trustpilot