Baridi DH177 Integrated Induction Hob with 4 Cooking Zones 60cm 2800W Output

MPN
DH177
Brand
Baridi
EAN-13
5056514611381
Order Code
43-4844
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This induction hob has a total power output of 2800W split across four independently controllable zones. Easily control the cooktops settings with a press of your finger, the intuitive touch controls have a safety lock. Timer setting ensures full control while cooking. Integrated boost function enables you to increase the power on the front left zone by up to 20%. Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan. Because induction hobs only heat the pan, you waste much less electricity, saving you money. Unlike gas and ceramic hobs, induction surfaces also cool much quicker after use.
  • This Baridi induction hob has a total power output of 2800W split across four independently controllable zones with nine power settings. Supplied with a standard 3-pin plug and 1m long cable meaning there is no need to wait for an electrician to hardwire!
  • Quick Heat Induction Technology – Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan.
  • Integrated boost function enables you to increase the power on any selected zone by up to 20% beyond the maximum 9th power setting.
  • The intuitive touch controls have a range of safety features including a lock function to prevent children and pets from accidentally activating the hob and a pan sensor which disables the zone as soon as a pan is removed.
  • Dimensions (W x D x H): 60 x 52 x 6cm.
  • Model No. DH177
Type Induction
Cable Length 1m
Energy Rating N/A
Nett Weight 7.9kg
Power 2800W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 6cm
Product Width (Side to Side) 59cm
Supply 220 - 240V

Reviews

Be the first to submit a review

Trustpilot