Baridi DH176 Integrated Induction Hob with 4 Cooking Zones 60cm 6800W Output

MPN
DH176
Brand
Baridi
EAN-13
5056514611374
Order Code
43-4843
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This induction hob has a total power output of 6800W split across four independently controllable zones. Easily control the cooktops settings with a press of your finger, the intuitive touch controls have a safety lock. Timer setting ensures full control while cooking. Integrated boost function enables you to increase the power on the front left zone by up to 20%. Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan. Because induction hobs only heat the pan, you waste much less electricity, saving you money. Unlike gas and ceramic hobs, induction surfaces also cool much quicker after use.
  • This Baridi induction hob has a total power output of 6800W split across four independently controllable zones which can all used in conjunction with each other at the same time.
  • Easily control the cooktops settings with a press of your finger, the intuitive touch controls have a safety lock to prevent children and pets from accidentally activating the hob.
  • Integrated boost function enables you to increase the power on the front left zone by up to 20%, saving you valuable cooking time.
  • Quick Heat Induction Technology – Induction hob heating is much faster and more efficient than gas or ceramic equivalents. Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan.
  • Dimensions (W x D x H): 60 x 52 x 6cm.
  • Model No. DH176 *Please note this product can only be used with induction pots and pans.
Type Induction
Cable Length 1m
Energy Rating N/A
Nett Weight 7.8kg
Power 6800W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 6cm
Product Width (Side to Side) 59cm
Supply 220 - 240V

Reviews

Be the first to submit a review

Trustpilot