Baridi DH175 Integrated Ceramic Hob with 5 Cooking Zones 77cm - Black Glass

MPN
DH175
Brand
Baridi
EAN-13
5056514611367
Order Code
43-4858
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This ceramic hob boasts an impressive power output of 8200W split across five cooking zones with the central zone being able to accommodate larger pots and higher temperature cooking. Straightforward to operate thanks to the intuitive slider touch control panel. Unlike induction hobs, this 77cm electric hob is suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes. Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes. This hob also features a child lock function giving you full peace of mind.
  • This Baridi ceramic hob boasts an impressive power output of 8200W split across five cooking zones with the central zone being able to accommodate larger pots and higher temperature cooking.
  • Straightforward to operate thanks to the intuitive slider touch control panel.
  • Unlike induction hobs, this 77cm electric hob is suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes. It is also super convenient to clean due to its scratch, wear and high-temperature resistant glass surface, simply wipe with a damp cloth to leave your hob sparkling clean.
  • Integrated timer puts you in full control of your cooking with each zone able to be independently controlled with a timer between 1 and 99 minutes. This hob also features a child lock function giving you full peace of mind.
  • Product Dimensions: 77 x 52 x 5cm.
  • Model No. DH175 *Not supplied with a mains plug, this hob must be hard-wired.
Type Ceramic
Cable Length 1m
Energy Rating N/A
Nett Weight 9.9kg
Power 8200W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 5cm
Product Width (Side to Side) 77cm
Supply 220 - 240V

Reviews

Be the first to submit a review

Trustpilot