Baridi DH174 1800W Stand Mixer with Accessories 8L - Black

MPN
DH174
Brand
Baridi
EAN-13
5054630545122
Order Code
43-4022
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.00 £104.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

8L Stainless steel bowl is great for mixing large amounts of ingredients. Supplied with a dough hook for kneading, a whisk for whipping and a beater for mixing. 1800W Motor is perfect for mixing tough doughs and quick whisking. Features 6-speed control for precision control and a pulse function for quick bursts of power. Includes anti-slip suction feet ensuring stability during operation.
  • 8L Stainless steel bowl is great for mixing large amounts of ingredients.
  • Supplied with a dough hook for kneading, a whisk for whipping and a beater for mixing.
  • 1800W Motor is perfect for mixing tough doughs and quick whisking.
  • Features 6-speed control for precision control and a pulse function for quick bursts of power.
  • Includes anti-slip suction feet ensuring stability during operation.
  • Dimensions (W x D x H): 408 x 247 x 353mm.
  • Model No. DH174
Type Kitchen
Capacity 8L
IP Rating IPX0
Nett Weight 6.2kg
No-Load Speed 2500-10000rpm
Number of Speeds 6 + Pulse Function
Power 1800W
Power Cable Length 1.1m
Product Depth (Front to Back) 24.7cm
Product Height (Floor to Top) 35.3cm
Product Width (Side to Side) 40.8cm
Supply 230V - 50Hz

Reviews

Be the first to submit a review

Trustpilot