Baridi DH173 1500W Stand Mixer with Accessories 6L - Black

MPN
DH173
Brand
Baridi
EAN-13
5054630545139
Order Code
43-4023
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

6L Stainless steel bowl is great for mixing large amounts of ingredients. Supplied with a dough hook for kneading, a whisk for whipping and a beater for mixing. 1500W Motor is perfect for mixing tough doughs and quick whisking. Features 6-speed control for precision control and a pulse function for quick bursts of power. Includes anti-slip suction feet ensuring stability during operation.
  • 6L Stainless steel bowl is great for mixing large amounts of ingredients.
  • Supplied with a dough hook for kneading, a whisk for whipping and a beater for mixing.
  • 1500W Motor is perfect for mixing tough doughs and quick whisking.
  • Features 6-speed control for precision control and a pulse function for quick bursts of power.
  • Includes anti-slip suction feet ensuring stability during operation.
  • Dimensions (W x D x H): 375 x 235 x 335mm.
  • Model No. DH173
Type Kitchen
Capacity 6L
IP Rating IPX0
Nett Weight 4.95kg
No-Load Speed 4300-15000rpm
Number of Speeds 6 + Pulse Function
Power 1500W
Power Cable Length 1m
Product Depth (Front to Back) 23.4cm
Product Height (Floor to Top) 33.4cm
Product Width (Side to Side) 37.3cm
Supply 230V - 50Hz

Reviews

Be the first to submit a review

Trustpilot