Baridi DH172 Dual Zone Air Fryer with 8 Preset Functions

MPN
DH172
Brand
Baridi
EAN-13
5054630451584
Order Code
43-4868
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sync finish function allows you to cook different foods on different cooking programmes, so each part of your meal is ready simultaneously. Eight preset cooking functions ensure that cooking your meals is easy and stress-free. The dual 4L cooking drawers make this perfect for large families or parties of up to eight people. 360° Hot air circulation technology with an 80-200°C temperature range, makes this air fryer up to 50% faster than conventional fan ovens and allows food to contain up to 70% less fat than traditional frying methods. Little to no oil needed. Package Includes: Two 4L cooking drawers (8L total capacity), two crisper plates and dishwasher safe parts.
  • Sync finish function allows you to cook different foods on different cooking programmes, so each part of your meal is ready simultaneously.
  • Eight preset cooking functions ensure that cooking your meals is easy and stress-free.
  • The dual 4L cooking drawers make this perfect for large families or parties of up to eight people.
  • 360° Hot air circulation technology with a 80-200°C temperature range, makes this air fryer up to 50% faster than conventional fan ovens and allows food to contain up to 70% less fat than traditional frying methods. Little to no oil needed.
  • Package Includes: Two 4L cooking drawers (8L total capacity), two crisper plates and dishwasher safe parts.
  • Dimensions (W x D x H): 375 x 395 x 330mm.
  • Model No. DH172
Type Kitchen
Capacity 8L
Colour Black
Energy Rating N/A
Maximum Timer Setting Dehydrate - 24hrs All Other Functions - 60 minutes
Nett Weight 7.5kg
No. of Settings/Programmes 8
Power 2000W
Product Depth (Front to Back) 39.5cm
Product Height (Floor to Top) 33cm
Product Width (Side to Side) 37.5cm
Supply 230v ~ 50Hz
Temperature Range 60 - 200°C

Reviews

Be the first to submit a review

Trustpilot