Baridi DH171 Steam Air Fryer Oven 15L Capacity

MPN
DH171
Brand
Baridi
EAN-13
5056514612128
Order Code
43-4842
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Combines eight presets, three cooking modes and a DIY function to cater for all your daily cooking needs. Select specific food type button, dehydrate or bake for the automatic preset functions, or use the DIY function to cook to your personal preferences. Full Steam Mode locks in natural flavour and nutrition. Air Fry Mode cooks with hot air circulation and less oil; one press to add additional steam during air frying for a juicier taste. Steam & Air Fry Combo Mode combines steaming and air frying in one cooking process, perfect for roast beef, chicken, or baking bread. With space for up to 1.6kg of food, this extra-large air fryer makes cooking for as many as eight people a breeze. The LCD touchscreen to set the desired cooking temperature and time and select cooking mode. Includes; Grill Rack, Pizza Pan, Grill Pan. Features a self-maintenance cleaning cycle. Includes a 700ml water tank.
  • Combines eight presets, three cooking modes and a DIY function to cater for all your daily cooking needs. Select specific food type button, dehydrate or bake for the automatic preset functions, or use the DIY function to cook to your personal preferences.
  • Full Steam Mode locks in natural flavour and nutrition.
  • Air Fry Mode cooks with hot air circulation and less oil; one press to add additional steam during air frying for a juicier taste.
  • Steam & Air Fry Combo Mode combines steaming and air frying in one cooking process, perfect for roast beef, chicken, or baking bread.
  • With space for up to 1.6kg of food, this extra-large air fryer makes cooking for as many as eight people a breeze.
  • The LCD touchscreen to set the desired cooking temperature and time and select cooking mode.
  • Includes grill rack, pizza pan and grill pan.
  • Features a self-maintenance cleaning cycle.
  • Includes a 700ml water tank.
  • Dimensions (W x D x H): 37.5 x 35 x 40cm.
  • Model No. DH171
Type Kitchen
Accessories Grill Rack 268 x 225mmBaking Tray, 267 x 217mmPizza Tray Ø260.7mm
Capacity 15L Oven 700ml Water Tank
Colour Black
Energy Rating N/A
Nett Weight 8.5kg
Power Fryer - 1635W Steamer - 985W
Product Depth (Front to Back) 35cm
Product Height (Floor to Top) 40cm
Product Width (Side to Side) 37.5cm
Supply 230V ~ 50Hz
Temperature Range 40 - 200°C

Reviews

Be the first to submit a review

Trustpilot