Baridi DH167 Regular Sized Freestanding Dishwasher 60cm Wide - Silver

MPN
DH167
Brand
Baridi
EAN-13
5056514610889
Order Code
43-4857
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £253.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fits effortlessly into a standard cupboard space and easily fits pots and pans as well as plates up to Ø26cm in diameter, youll never need to wash another dish by hand. Features include a Fast Wash which will leave your dishes sparkling in 60 minutes and Intensive which will remove even the toughest food residue and grease. Adjust the program with Express mode or Power Wash depending on how dirty your dishes are, or specify only one of the two nozzles to be active for more delicate items. Features a child lock system to prevent the door from being accidentally opened mid-wash as well as a pause function so that the door can be safely opened before the cycle finishes. Easily fit this dishwasher into your kitchen, simply remove the top to fit beneath your countertop and use the adjustable levelling feet to balance the unit.
  • Fits effortlessly into a standard cupboard space and easily fits pots and pans as well as plates up to Ø26cm in diameter, youll never need to wash another dish by hand.
  • Features include a Fast Wash which will leave your dishes sparkling in 60 minutes and Intensive which will remove even the toughest food residue and grease.
  • Adjust the program with Express mode or Power Wash depending on how dirty your dishes are, or specify only one of the two nozzles to be active for more delicate items.
  • Features a child lock system to prevent the door from being accidentally opened mid-wash as well as a pause function so that the door can be safely opened before the cycle finishes.
  • Easily fit this dishwasher into your kitchen, simply remove the top to fit beneath your countertop and use the adjustable levelling feet to balance the unit.
  • Dimensions (W x D x H): 60 x 60 x 84.5cm.
  • Model No. DH167
Type Freestanding
Colour Silver
Energy Rating D
IP Rating IPX1
Nett Weight 45.5kg
Noise Level 44dB
Noise Power/Pressure 44dB
Product Depth (Front to Back) 60cm
Product Height (Floor to Top) 84.5cm
Product Width (Side to Side) 60cm
Supply 230

Reviews

Be the first to submit a review

Trustpilot