Baridi DH153 Freestanding Chest Freezer 99L Capacity - Black

MPN
DH153
Brand
Baridi
EAN-13
5056514619165
Order Code
43-4801
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £114.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stylish black small chest freezer with a 99L capacity. Spacious enough for over four bags of food shopping and all your batch-cooked meals. The thermostat allows the temperature to be set between -12°C and -24°C and can also be switched to refrigeration mode for use as a fridge. This free-standing chest freezer runs quietly at a maximum of 41dB and Energy Efficient Class E helps keep costs down. Fitted with a 2.3m power cable. Runs at an ambient temperature as low as -15°C making it suitable for garages and outbuildings, even with an uneven floor thanks to its adjustable feet. Features a removable basket for your more commonly used items and a counterbalanced lid that, once fully opened, will not close on you.
  • Stylish black small chest freezer with a 99L capacity. Spacious enough for over four bags of food shopping and all your batch-cooked meals.
  • Keeps contents colder for longer during power outages thanks to excellent insulation. Protect your frozen food and reduce waste.
  • The thermostat allows the temperature to be set between -12°C and -24°C. Can also be switched to refrigeration mode for use as a fridge.
  • This free-standing chest freezer runs quietly at a maximum of 41dB and Energy Efficient Class E helps keep costs down. Fitted with a 2.3m power cable.
  • This freezer can run at an ambient temperature as low as -15°C so suitable for garages and outbuildings, even with an uneven floor thanks to its adjustable feet.
  • Features a removable basket for your more commonly used items and a counterbalanced lid that, once fully opened, will not close on you.
  • Dimensions (W x D x H): 54.5 x 47.6 x 83.5cm.
  • Model No. DH153
Type Chest Freezer
Capacity 99L
Climate Class N/ST
Colour Black
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 440 x 355 x 713mm (Maximum)265 x 355 x 508 (Up to Compressor)
Nett Weight 21kg
Power Cable Length 2.3m
Product Depth (Front to Back) 47.6cm
Product Height (Floor to Top) 83.5cm
Product Width (Side to Side) 54.5cm
Refrigerant R600a(46g)
Temperature Range -12°C to -24°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot