Baridi DH146 Portable Induction Hob with 2 Cooking Zones 60 x 36 x 6.5cm - Black

MPN
DH146
Brand
Baridi
EAN-13
5056514610803
Order Code
43-4825
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayBack-order availability date - 09/05/2026

Thanks to its lightweight and compact design, the dual-zone induction hob is not only perfect for cooking in your kitchen at home or camping.

Each zone features five power settings, the left zone ranges from 600W-1800W, the right zone ranges from 200W-1000W.

This dual-zone induction hob also features a digital timer which runs for up to 3hrs.

Features a child safety lockout as well as an automatic shutdown function after the pan is removed.

Induction hob heating is much faster and more efficient than gas or ceramic equivalents.

Induction hobs heat using magnetic fields, creating instant heat in any iron, stainless steel or alloy pan.

Because induction hobs only heat the pan, you waste much less electricity, saving you money.

Unlike gas and ceramic hobs, induction surfaces cool much quicker after use making them a far safer option for your kitchen.


Type Induction
Cable Length 1.5m
Nett Weight 4.85kg
Power 2800W
Product Depth (Front to Back) 36cm
Product Height (Floor to Top) 6.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot