Baridi DH142 Pedestal Fan with Manual Control 10" - Grey

MPN
DH142
Brand
Baridi
EAN-13
5054630556234
Order Code
43-4160
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £53.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The fan is designed for quiet operation. Alter the airflow intensity with three speed levels and adjust the height position to your liking. Experience the dynamic air circulation with the 90° vertical and horizontal oscillation. This fan ensures that air circulation provides optimal comfort to everyone in the room, making it ideal for bedrooms, offices, living rooms. Pair this fan with a heater to warm your room efficiently in winter or an AC to cool fast on a hot day for all year-round comfort. Lightweight with a modern design, this fan is ideal for contemporary spaces. Supplied with easy to use manual controls so you can achieve your optimum environment.
  • Multidirectional oscillation dynamic air circulation.
  • With 90° vertical and horizontal swing, this fan ensures that air circulation provides optimal comfort.
  • Versatile height adjustment and three fan speeds enable you to choose the airflow that suits your needs.
  • Suitable for all room types.
  • Supplied with easy to use manual controls.
  • Pair this fan with a heater to warm your room efficiently in winter or an AC to cool fast on a hot day for all year-round comfort.
  • Lightweight with a modern design, this fan is ideal for contemporary spaces.
  • Adjustable Height (Min./Max.): 90/105cm.
  • Overall Dimensions (W x D x H): 33 x 33 x 105cm.
  • Model No. DH142
Type Pedestal Fan
Ambient Operating Temperature 23°C ± 2°C
Blades 3
Class Class II
Fan diameter Ø265mm
Fan Power Input (P) 60W
Height 1050mm
Maximum Airflow 23.3 m³/min
Nett Weight 4.3kg
No. of blades 3
Noise dB(a) 60dB(a)
Noise Power/Pressure 60dB(A)
Power 60W
Product Depth (Front to Back) 330mm
Product Height (Floor to Top) 1050mm
Product Width (Side to Side) 60cm
Seasonal Electricity Consumption (Q) 8.57
Service Value (SV) 0.451
Speed Range 1/Low - 1540rpm/24.8W2/Med - 1900rpm/27W3/High - 2250rpm/34.2W
Speeds 1/Low - 1540rpm/24.8W2/Med - 1900rpm/27W3/High - 2250rpm/34.2W
Standby Power Consumption (Psb) 0.154kW
Supply 230v - 50Hz
Tropical Climate T

Reviews

Be the first to submit a review

Trustpilot