Baridi DH141 Pedestal Fan with Remote Control & 12hr Timer 12" - Grey

MPN
DH141
Brand
Baridi
EAN-13
5054630551543
Order Code
43-4159
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £87.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The fan is designed for quiet operation. Alter the airflow intensity with three speed levels and adjust the height position to your liking. Experience the dynamic air circulation with the 90° vertical and 70° horizontal oscillation. This fan ensures that air circulation provides optimal comfort to everyone in the room, making it ideal for bedrooms, offices, living rooms. With a built-in 12hr timer and boost function you can schedule your ideal temperature at any time of the day. Pair this fan with a heater to warm your room efficiently in winter or an AC to cool fast on a hot day for all year-round comfort. Lightweight with a modern design, this fan is ideal for contemporary spaces. Supplied with captive touch control function and a remote so you can operate easily to ensure you achieve your optimum environment. With additional aroma function keeps your house cool and smelling fresh at all times.
  • Multidirectional oscillation dynamic air circulation.
  • 90° Vertical and 70° horizontal swing, this fan ensures that air circulation provides optimal comfort.
  • Versatile height adjustment and three fan speeds enable you to choose the airflow that suits your needs.
  • Suitable for all room types.
  • Built-in 12hr timer.
  • Supplied with captive touch control function and a remote ensuring easy operation.
  • Pair this fan with a heater to warm your room efficiently in winter or an AC to cool fast on a hot day for all year-round comfort.
  • Lightweight with a modern design, this fan is ideal for contemporary spaces.
  • Adjustable Height (Min./Max.): 91/110cm.
  • Overall Dimensions (W x D x H): 34 x 29 x 110cm.
  • Model No. DH141
Type Pedestal Fan
Ambient Operating Temperature 23°C ± 2°C
Class Class II
Current 0.2A
Fan diameter Ø300mm
Fan Power Input (P) 70W
Height 1100mm
Maximum Airflow 19.7m³/min
Nett Weight 4.5kg
No. of blades 3
Noise dB(a) 60dB(a)
Noise Power/Pressure 60dB(A)
Power 70W
Product Depth (Front to Back) 290mm
Product Height (Floor to Top) 1100mm
Product Width (Side to Side) 340mm
Seasonal Electricity Consumption (Q) 8.57
Service Value (SV) 0.451
Speed Range 1/Low - 1130rpm/37W2/Med - 1446rpm/43W3/High - 1800rpm/52W
Speeds 1/Low - 1130rpm/37W2/Med - 1446rpm/43W3/High - 1800rpm/52W
Standby Power Consumption (Psb) 0.154kW
Supply 230v - 50Hz
Tropical Climate T

Reviews

Be the first to submit a review

Trustpilot