Baridi DH138 Electric Glass Panel Heater 1500W 7-Day Timer Wi-Fi Enabled White

MPN
DH138
Brand
Baridi
EAN-13
5056514610407
Order Code
43-4875
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Add the heater to either the TUYA or Smartlife apps and control your heating from your smartphone. From simple temperature setting to creating automated settings based on the weather, manage it exactly as you want. Use Alexa or Google to control your heating once the app has been set up. Designed to the latest ERP Eco Design legislation with an integral precision thermostat helps manage your energy costs. Being able to set the temperature between 5°C-50°C across 3 heating modes will help you maximise heating efficiency based on a 18m² room. Have your heater freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets. Rated IP24, with a splash proof design means that if installed by a qualified electrician it can be placed outside zone 2 in a bathroom.
  • Add the heater to either the TUYA or Smartlife apps and control your heating from your smartphone. From simple temperature setting to creating automated settings based on the weather, manage it exactly as you want. Use Alexa or Google to control your heating once the app has been set-up.
  • Designed to the latest ERP Eco Design legislation with an integral precision thermostat, helps manage your energy costs.
  • Being able to set the temperature between 5°C-50°C across three heating modes will help you maximise heating efficiency based on a 18m² room.
  • Have your heater freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets.
  • Rated IP24.
  • Dimensions (W x D x H): 64 x 8 x 46.5cm.
  • Model No. DH138
Type Radiator
Cable Length 1.5m
Colour White
Control Style Touch Screen, Digital or Remote Control
Energy Rating N/A
Heating Technology Convection
IP Rating IP24
Material Glass
Mounting Location Floor or Wall
Nett Weight 6kg
Number of Heat Settings 3
Product Depth (Front to Back) 8cm
Product Height (Floor to Top) 46.5cm
Product Width (Side to Side) 64cm
Rated power 1500W
Supply 230V 50Hz

Reviews

Be the first to submit a review

Trustpilot