Baridi DH135 Electric Glass Panel Heater 1000W Wi-Fi Enabled Black

MPN
DH135
Brand
Baridi
EAN-13
5056514610391
Order Code
43-4872
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Add the heater to either the TUYA or Smartlife apps and control your heating from your smartphone. From simple temperature setting to creating automated settings based on the weather, manage it exactly as you want. Use Alexa or Google to control your heating once the app has been set up. Designed to the latest ERP Eco Design legislation with an integral precision thermostat helps manage your energy costs. Being able to set the temperature between 5°C-50°C across 3 heating modes will help you maximise heating efficiency based on a 15m² room. Have your heater freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets. Rated IP24, with a splash proof design means that if installed by a qualified electrician it can be placed outside zone 2 in a bathroom.
  • Add the heater to either the TUYA or Smartlife apps and control your heating from your smartphone. From simple temperature setting to creating automated settings based on the weather, manage it exactly as you want. Use Alexa or Google to control your heating once the app has been set-up.
  • Designed to the latest ERP Eco Design legislation with an integral precision thermostat, helps manage your energy costs.
  • Temperature settings between 5°C-50°C across three heating modes helps maximise heating efficiency based on a 15m² room.
  • Have your heater freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets.
  • Rated IP24.
  • Dimensions (W x D x H): 51 x 8 x 46.5cm.
  • Model No. DH135
Type Radiator
Cable Length 1.5m
Colour Black
Control Style Touch Screen, Digital or Remote Control
Energy Rating N/A
Heating Technology Convection
IP Rating IP24
Material Glass
Mounting Location Floor or Wall
Nett Weight 5.2kg
Number of Heat Settings 3
Product Depth (Front to Back) 8cm
Product Height (Floor to Top) 46.5cm
Product Width (Side to Side) 51cm
Rated power 1000W
Supply 230V 50Hz

Reviews

Be the first to submit a review

Trustpilot