Baridi DH134 Carbon Filters for Cooker Hoods CF110 - Pack of 2

MPN
DH134
Brand
Baridi
EAN-13
5056514608268
Order Code
43-4824
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of 2 Carbon Filters. Removes unwanted odours when cooking. Compatible with Model No. DH130 & other brands of cooker hoods subject to size.
  • Pack of two Carbon Filters.
  • Removes unwanted odours when cooking.
  • Compatible with Model No. DH130 and other brands of cooker hoods subject to size.
  • Dimensions (Ø x H): Outer: 17.5 x 3.5cm, Inner: 16.75 x 1.75cm.
  • Model No. DH134
Type Kitchen
Energy Rating N/A
Product Depth (Front to Back) 17.5cm
Product Height (Floor to Top) 3.5cm
Product Width (Side to Side) 17.5cm

Reviews

Be the first to submit a review

Trustpilot