Baridi DH133 Carbon Filter for Cooker Hoods CF120

MPN
DH133
Brand
Baridi
EAN-13
5056514608305
Order Code
43-4829
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Carbon Filter (CF120). Removes unwanted odours when cooking. Compatible with Cooker Hood DH128 & other brands of cooker hoods subject to size.
  • Carbon Filter (CF120)
  • Removes unwanted odours when cooking.
  • Compatible with Cooker Hood DH128 & other brands of cooker hoods subject to size.
  • Dimensions (W x D x H): 24.3 x 25.7 x 1.5cm.
Type Kitchen
Energy Rating N/A
Product Depth (Front to Back) 25.7cm
Product Height (Floor to Top) 1.5cm
Product Width (Side to Side) 24.3cm

Reviews

Be the first to submit a review

Trustpilot