Baridi DH131 Integrated Ceramic Hob with 4 Cooking Zones 60cm - Black Glass

MPN
DH131
Brand
Baridi
EAN-13
5056514608220
Order Code
43-4834
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £114.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The four burner, ceramic, electric hob features two 1800W and two 1200W heating elements each independently controllable with nine power settings. Easily control the cooktops settings with a press of your finger, the intuitive touch controls have a safety lock as well as a timer function to prevent children and pets from accidentally activating the hob and ensure full control while cooking. Unlike induction hobs, this 60cm electric cooker is suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes. The surface 4-ring electric hob is made of scratch, wear and high-temperature resistant glass ceramic. Simply wipe the hob with a damp cloth to clean the cooker surface. *Not supplied with a mains plug, this cooktop must be hard-wired by a qualified electrician.
  • The Baridi four burner, ceramic, electric hob features two 1800W and two 1200W heating elements each independently controllable with nine power settings.
  • Easily control the cooktops settings with a press of your finger, the intuitive touch controls have a safety lock as well as a timer function to prevent children and pets from accidentally activating the hob and ensure full control while cooking.
  • Unlike induction hobs, this 60cm electric cooker is suitable for all types of cookware, from cast iron and aluminium pans to ceramic and tempered glass dishes.
  • The surface 4-ring electric hob is made of scratch, wear and high-temperature resistant glass ceramic. Simply wipe the hob with a damp cloth to clean the cooker surface.
  • Product Dimensions: 58 x 51 x 5cm.
  • Model No. DH131 *Not supplied with a mains plug, this cooktop must be hard-wired by a qualified electrician.
Type Ceramic
Energy Rating N/A
Nett Weight 8.2kg
Power 6000W (2 x 1.8kW Zones, 2 x 1.2kW zones).
Product Depth (Front to Back) 51cm
Product Height (Floor to Top) 5cm
Product Width (Side to Side) 58cm
Supply 230V

Reviews

Be the first to submit a review

Trustpilot