Baridi DH130 T-Shape Chimney Cooker Hood Carbon Filters 60cm - Stainless Steel

MPN
DH130
Brand
Baridi
EAN-13
5056514607872
Order Code
43-4839
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £121.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Save money with a class B extractor hood compared to the class C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. 190 Watts of power with 590m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control. Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH134). Must be installed by a qualified electrician. No ducting kit supplied.
  • High efficiency B class extractor hood with powerful low noise fan.
  • 190W Power with 590m³/hr of suction and three fan speeds.
  • Effortlessly brings style to any kitchen type.
  • Supplied with two carbon filters to keep air fresh (also available separately, order Model No. DH134).
  • Dimensions (W x D x H): 60 x 50.5 x 45/83cm.
  • Model No. DH130 *Must be installed by a qualified electrician. Ducting kit not included.
Type Wall Mounted
Airflow 590m³/h
Cable Length 1.5m
Colour Stainless Steel - 430SS
Energy Rating B
Nett Weight 12kg
Power 190W
Product Depth (Front to Back) 50.5cm
Product Height (Floor to Top) 83cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot