Baridi DH13 Wine, Beer & Drinks Fridge 85L Capacity - Black

MPN
DH13
Brand
Baridi
EAN-13
5054511756241
Order Code
43-4879
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £178.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Premier 85L under-counter fridge using direct compressor cooling technology to give a temperature range between 3-10°C. Built-in thermostat to control temperature to users preference. A double glazed door helps with energy efficiency whilst allowing for a quick accurate stock review. Design features three strong removable wire rack shelves, internal filament bulb and built-in security lock. Energy Efficiency Class E. Power Cable Length 1.7m. Net (Useable) capacity: 80L. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Premium 85L under-counter fridge using direct compressor cooling technology to give a temperature range between 3-10°C.
  • Built-in thermostat to control temperature to users preference.
  • A double glazed door helps with energy efficiency whilst allowing for a quick accurate stock review.
  • Design features three strong removable wire rack shelves, internal filament bulb and built-in security lock.
  • Fitted with a reversible glass door to make it even easier to fit in any space.
  • Energy Efficiency Class E.
  • Noise Level: 41dB.
  • Power Cable Length: 1.7m.
  • Net (Useable) Capacity: 80L
  • A minimum space of 50mm is required for the rear of the fridge and 30mm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Overall Size (W x D x H): 47.4 x 44 x 84cm.
  • Model No. DH13
Type Kitchen
Capacity 80L
Climate Class N
Dimensions (W x D x H) 474 x 440 x 840mm
Energy efficiency class E
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 39.5 x 35 x 73.5cm
Lamp power 10W
Nett Weight 23kg
Noise Level 41dB
Power Cable Length 1.7m
Power Cable Length 1.7m. 1.7m
Product Depth (Front to Back) 44cm
Product Height (Floor to Top) 84cm
Product Width (Side to Side) 47.4cm
Rated current 0.6A
Refrigerant R600a (20g)
Temperature Range 3-10°C
Voltage 220-240V
Volume 80L

Reviews

Be the first to submit a review

Trustpilot