Baridi DH129 Angled Chimney Cooker Hood with Carbon Filter LED Lamp Black Glass

MPN
DH129
Brand
Baridi
EAN-13
5056514607902
Order Code
43-4856
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £111.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Save money with a class B extractor hood compared to the class C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. 65 Watts of power with 350m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control. Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132). Must be installed by a qualified electrician. No ducting kit supplied.
  • Save money with a class B extractor hood compared to the class C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills.
  • 65W of power with 350m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control.
  • Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type.
  • Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132)
  • 60cm Chimney style cooker hood covers the majority of cookers and hobs.
  • Dimensions (W x D x H): 60 x 31 x 60.5/88.5cm.
  • Model No. DH129 *Must be installed by a qualified electrician. No ducting kit supplied.
Type Wall Mounted
Airflow 350m³/hr
Cable Length 1.5m
Colour Black
Energy Rating B
Nett Weight 8.6kg
Power 65W
Product Depth (Front to Back) 31cm
Product Height (Floor to Top) 88.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot