Baridi DH128 Curved Glass Cooker Hood Carbon Filter LED Lights 60cm Stainless

MPN
DH128
Brand
Baridi
EAN-13
5056514607933
Order Code
43-4863
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Save money with a class A extractor hood compared to the class B & C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. Only 70W of power with 400m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control. Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with a carbon filter to keep your air fresh (also available separately, Model No. DH133). Must be installed by a qualified electrician. No ducting kit supplied.
  • High efficiency B class extractor hood with powerful low noise fan.
  • 190W Power with 600m³/hr of suction and three fan speeds.
  • Supplied with a carbon filter to keep air fresh (also available separately, Model No. DH133).
  • 60cm Curved glass style cooker hood covers most standard cookers and hobs.
  • Must be installed by a qualified electrician. Ducting kit not included.
  • Dimensions (W x D x H): 60 x 50 x 42/80.5cm.
  • Model No. DH128 *Must be installed by a qualified electrician. No ducting kit supplied.
Type Wall Mounted
Airflow 600m³/h
Cable Length 1.5m
Colour Stainless Steel - 430SS
Energy Rating B
Nett Weight 12.3kg
Power 190W
Product Depth (Front to Back) 50cm
Product Height (Floor to Top) 80.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot