Baridi DH126 Cooker Hood with Carbon Filters 60cm - Stainless Steel

MPN
DH126
Brand
Baridi
EAN-13
5056514607995
Order Code
43-4861
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £87.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Save money with a class B extractor hood compared to the class C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. 65 Watts of power with 350m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in control. Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Save money with a class B extractor hood compared to the class C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills.
  • 65 Watts of power with 350m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in control.
  • Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type.
  • Supplied with 2 x carbon filters to keep your air fresh (also available separately, Model No. DH132).
  • Includes a 1.5W LED light.
  • 60cm Chimney style cooker hood covers the majority of cookers and hobs.
  • Dimensions (W x D x H): 60 x 47.5 x 58/96cm.
  • Model No. DH126 *Must be installed by a qualified electrician. No ducting kit supplied.
Type Wall Mounted
Airflow 350m³/h
Annual energy consumption 25kWh
Cable Length 1.5m
Colour Stainless Steel - 430SS
Energy Rating B
Nett Weight 7kg
No. of Vents 1
Noise Power/Pressure 65dB
Power 65W
Product Depth (Front to Back) 47.5cm
Product Height (Floor to Top) 96cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot