Baridi DH125 Integrated Electric Fan Oven 60cm 55L Black/Stainless Steel

MPN
DH125
Brand
Baridi
EAN-13
5056514608053
Order Code
43-4855
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The large 55L capacity and consistent temperatures that this oven provides will help you cook the perfect meal every time. This oven features five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes. The ECO function is best used when cooking on only one shelf, as the heating elements and fan are activated in a low power mode. The 1300W top element and 1000W bottom element ensure an even heat for a flawless cooking experience. The four shelf positions offer versatility with the supplied baking tray and grill shelf so that you can start cooking right away. Designed to complement Cooker hoods and hobs as well as our range of wine coolers and drinks fridges.
  • The large 55L capacity and consistent temperatures that this oven provides will help you cook the perfect meal every time.
  • Includes five functions: Grill, Bottom Heating, Conventional - Top and Bottom Heating, Defrost & ECO modes.
  • The ECO function is best used when cooking on only one shelf, as the heating elements and fan are activated in a low power mode.
  • The 1300W top element and 1000W bottom element ensure an even heat for a flawless cooking experience.
  • Four shelf positions offer versatility with the supplied baking tray and grill shelf so that you can start cooking right away. Designed to complement Baridi Cooker hoods and hobs as well as our range of wine coolers and drinks fridges.
  • Dimensions (W x D x H): Oven Size: 60 x 52 x 59cm, Internal Dimensions 42.5 x 37 x 34.5cm.
  • Model No. DH125
Type Kitchen
Cable Length 1.2m
Capacity 55L
Colour Stainless Steel
Energy Rating A
Nett Weight 30kg
Power 2350W
Product Depth (Front to Back) 59cm
Product Height (Floor to Top) 52cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot