Baridi DH120 Freestanding Chest Freezer 142L Capacity - White

MPN
DH120
Brand
Baridi
EAN-13
5056514619363
Order Code
43-4778
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stylish white medium chest freezer with a 142L capacity. Spacious enough for over 7 bags of food shopping and all your batch-cooked meals. The thermostat allows the temperature to be set between -12°C and -24°C. Can also be switched to refrigeration mode for use as a fridge. Runs quietly at a maximum of 41dB and Energy Efficient Class E helps keep costs down. Fitted with a 2.3m power cable. This freezer can run at an ambient temperature as low as -15°C so suitable for garages and outbuildings, even with an uneven floor thanks to its adjustable feet. Features a removable basket for your more commonly used items and a counterbalanced lid that, once fully opened, will not close on you.
  • Stylish white medium chest freezer with a 142L capacity. Spacious enough for over 7 bags of food shopping and all your batch-cooked meals.
  • Keeps contents colder for longer during power outages thanks to excellent insulation. Protect your frozen food and reduce waste.
  • The thermostat allows the temperature to be set between -12°C and -24°C. Can also be switched to refrigeration mode for use as a fridge.
  • This free-standing chest freezer runs quietly at a maximum of 41dB and Energy Efficient Class E helps keep costs down. Fitted with a 2.3m power cable.
  • This freezer can run at an ambient temperature as low as -15°C so suitable for garages and outbuildings, even with an uneven floor thanks to its adjustable feet.
  • Features a removable basket for your more commonly used items and a counterbalanced lid that, once fully opened, will not close on you.
  • Dimensions (W x D x H): 63.5 x 55.6 x 83.5cm.
  • Model No. DH120
Type Chest Freezer
Capacity 142L
Colour White
Frequency 50Hz
Nett Weight 24kg
Power Cable Length 2.3m
Product Depth (Front to Back) 55.6cm
Product Height (Floor to Top) 83.5cm
Product Width (Side to Side) 63.5cm
Temperature Range -12°C to -24°C
Voltage 220 - 240V

Reviews

Be the first to submit a review

Trustpilot