Baridi DH12 Mini Tabletop Beer & Drinks Fridge 50L Capacity Black

MPN
DH12
Brand
Baridi
EAN-13
5054511756388
Order Code
43-4895
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Premier 50L capacity minibar using direct compressor cooling technology to give a temperature range between 3-10°C. Built-in thermostat to control temperature to users preference. Design features two strong removable wire rack shelves, internal LED light and built-in security lock. Energy Efficiency Class E. Power Cable Length 1.9m. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Direct compressor cooling technology to give a temperature range between 3-10°C.
  • Built-in thermostat to control temperature to users preference.
  • Design features two strong removable wire rack shelves, internal LED light and built-in security lock.
  • Energy Efficiency Class: E.
  • Noise Level: 42dB.
  • Power Cable Length: 1.9m.
  • Nett (Useable) Capacity: 46L.
  • A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Overall Size (W x D x H): 51 x 46.5 x 56cm.
  • Model No. DH12
Type Kitchen
Capacity Net Capacity: 46L
Dimensions (W x D x H) 510 x 465 x 560mm
Energy efficiency class E
Energy Rating E
Frequency 50Hz
Internal Dimensions (W x D x H) 36 x 38.6 x 41.6cm
Nett Weight 18kg
Noise Level 42dB
Power Cable Length 1.9m
Product Depth (Front to Back) 47cm
Product Height (Floor to Top) 53cm
Product Width (Side to Side) 44cm
Rated current 0.6A
Refrigerant R-600a (20g)
Temperature Range 3-10°C
Voltage 220-240V
Volume 48L

Reviews

Be the first to submit a review

Trustpilot