Baridi DH117 36 Bottle Wine Fridge & Cooler 60cm

MPN
DH117
Brand
Baridi
EAN-13
5054630534911
Order Code
43-4063
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £336.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fits into a standard cabinet space to help seamlessly make the most out of your kitchen. Temperature range controlled by touchscreen controls. Compressor cooling technology with an automatic defrost feature make this unit as easy as possible to use. At a low 40dB this fridge is designed to be seamlessly integrated into a standard 60cm cabinet space, allowing you to chill bottles of wine to the perfect temperature. Units feature stylish stainless steel handle, beech wooden shelves and an internal LED light.
  • Fits into a standard cabinet space to allow you to seamlessly make the most out of your kitchen.
  • Dual zone design means you can control the temperature of each zone individually, with the upper zone and the lower zone ranging from 5-22°C.
  • Compressor cooling technology with an automatic defrost feature to make this unit as easy as possible to use.
  • At a low 39dB this fridge is designed to be seamlessly integrated into your kitchen cabinets allowing you to chill up to 36 bottles of wine to the perfect temperature.
  • Annual energy consumption 140kWh/a.
  • Features stylish stainless steel handle, beech wood shelves and an internal LED light.
  • Size (W x D x H): 60 x 56.3 x 59.5cm.
  • Model No. DH117
Type Kitchen
Capacity 36 Bottle
Climate Class SN/N/ST
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 47 x 42.6 x 50.3cm
IP Rating IPX0
Nett Weight 32.3kg
Noise Level 39dB
Power Cable Length 1.5m
Product Depth (Front to Back) 56.3cm
Product Height (Floor to Top) 59.5cm
Product Width (Side to Side) 59cm
Refrigerant R600a (25g)
Temperature Range 5-22°C
Voltage 220-240V

Reviews

Be the first to submit a review

Trustpilot