Baridi DH112 Wall Mounting Electric Fireplace with LED Flame Effect 52" - Grey

MPN
DH112
Brand
Baridi
EAN-13
5054630475566
Order Code
43-4781
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £336.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Create a relaxing and cozy space with a choice of three flame effect settings and two fuel options of either logs or small pebbles. With a 7-day timer and two programmable periods each day, heat your room only when required. Supplied with remote control, so you can manage your fireplace from the comfort of your chair. Being able to set the temperature between 16°C to 30°C across two power settings (1000W/2000W) and having an Open Window auto- detect function will help you maximise heating efficiency. Feel at ease, as the heater has a safety thermal cut-off and will automatically shut down if the unit becomes too hot. Have your fireplace freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets.
  • Create a relaxing and cozy space with a choice of three flame effect settings and two fuel options of either logs or small pebbles.
  • With a 7-day timer and two programmable periods each day, heat your room only when required. Supplied with remote control, so you can manage your fireplace from the comfort of your chair.
  • Being able to set the temperature between 16°C-30°C across two power settings (1000W/2000W) and having an Open Window auto detect function will help you maximise heating efficiency. Feel at ease, as the heater has a safety thermal cut-off and will automatically shut down if the unit becomes too hot.
  • Have your fireplace freestanding or wall mounted, the choice is yours with the easy-to-follow installation instructions and fixing brackets.
  • Dimensions (W x D x H) 132 x 21 x 58cm.
  • Model No. DH112
Type Electric Fireplace
Colour Grey
Heated Area 20-25?
Mounting Location Freestanding and wall-mounted
Nett Weight 24kg
Power Cable Length 1.5m
Product Depth (Front to Back) 21cm
Product Height (Floor to Top) 58cm
Product Width (Side to Side) 132cm
Supply 230V~50Hz
Switch Type Manual & remote control

Reviews

Be the first to submit a review

Trustpilot