Baridi DH110 Built-In 5-Function Fan Assisted Oven with Timer 600mm 55L Black

MPN
DH110
Brand
Baridi
EAN-13
5054630475597
Order Code
43-4251
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £167.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

With its large 55L capacity and consistent temperatures, this oven will help you cook the perfect meal every time. Featuring five functions: Fan and Grill, Fan and Bottom Heating, Intensive Bake, Defrost and ECO modes. 120 Minute mechanical timer ensures you can keep an eye on how long our dishes have been cooking. 1300W Top element and 1000W bottom element ensure an even heat for a flawless cooking experience. Includes four shelf positions and a baking tray/grill shelf that provide extensive versatility to suit all your cooking and baking needs. Designed to complement Baridi Cooker hoods and hobs as well as our range of wine coolers and drinks fridges. Dimensions (W x D x H): Oven Size; 595 x 520 x 590mm, Internal; 450 x 370 x 340mm.
  • With its large 55L capacity and consistent temperatures, this oven will help you cook the perfect meal every time.
  • Featuring 5-functions: Fan and Grill, Fan and Bottom Heating, Intensive Bake, Defrost and ECO modes.
  • 120 Minute mechanical timer ensures you can keep an eye on how long our dishes have been cooking.
  • 1300W Top element and 1000W bottom element ensure an even heat for a flawless cooking experience.
  • Includes four shelf positions and a baking tray/grill shelf that provide extensive versatility to suit all your cooking and baking needs.
  • Designed to complement Baridi Cooker hoods and hobs as well as our range of wine coolers and drinks fridges.
  • Dimensions (W x D x H): Oven Size; 595 x 520 x 590mm, Internal; 450 x 370 x 340mm.
  • Model No. DH110
Type Kitchen
Cable Length 1.2m
Capacity 55L
Colour Black
Energy Rating A
Nett Weight 30kg
Power 2350W
Product Depth (Front to Back) 52cm
Product Height (Floor to Top) 59cm
Product Width (Side to Side) 59.5cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot