Baridi DH109 Square Island Cooker Hood 40cm - Black

MPN
DH109
Brand
Baridi
EAN-13
5054630477515
Order Code
43-4259
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £159.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Features a 530m³/hr airflow capacity designed for quick and efficient extraction of smoke and cooking odours from your kitchen area. Its elegant black exterior adds a touch of sophistication to your kitchen, creating a stylish focal point above your cooking island. Designed specifically for island installations, this cooker hood is strategically positioned to effectively capture and eliminate airborne particles, making it an ideal choice for open-concept kitchen layouts. The intuitive control panel offers easy access to various fan speeds and lighting options, allowing you to customize the ventilation settings to suit your cooking needs and preferences. Equipped with energy-efficient LED lights, the island cooker hood provides ample illumination to your cooking area.
  • Features a 530m³/hr airflow capacity designed for quick and efficient extraction of smoke and cooking odours from your kitchen area.
  • Elegant exterior specifically designed for island installations to create a stylish focal point above your cooking island.
  • Strategically positioned to effectively capture and eliminate airbourne particles, an ideal choice for open-concept kitchen layouts.
  • Intuitive control panel with 3-speed touchscreen control and lighting option.
  • Equipped with energy-efficient LED lights providing ample illumination to cooking area.
  • Dimensions (W x D x H): 40 x 40 x 80/170cm.
  • Model No. DH109
Type Square
Airflow 530m³/h
Cable Length 1.5m
Colour Black
Energy Rating A
Nett Weight 9.7kg
Power 78W
Product Depth (Front to Back) 40cm
Product Height (Floor to Top) 170cm
Product Width (Side to Side) 40cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot