Baridi DH107 Visor Cooker Hood Extractor Fan 60cm - Black

MPN
DH107
Brand
Baridi
EAN-13
5054630476808
Order Code
43-4257
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

85W of power with 220m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in control. Supplied with one carbon filter to keep your air fresh and give you the option to recirculate the air or vent externally. 60cm Chimney style cooker hood covers the majority of cookers and hobs. This elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. 2W Light provides a clear view of your cooking area with minimum energy consumption.
  • 85W Power with 220m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in control.
  • Supplied with a carbon filter mat to keep air fresh and give you the option to recirculate the air or vent externally.
  • 60cm Chimney style cooker hood covers the majority of cookers and hobs.
  • This elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type.
  • 2W Light provides a clear view of your cooking area with minimum energy consumption.
  • Dimensions ( W x D x H): 60 x 49.2 x 8cm.
  • Model No. DH107
Type Wall Mounted
Airflow 220m³/h
Cable Length 1.5m
Colour Black
Energy Rating C
Nett Weight 5kg
Power 85W
Product Depth (Front to Back) 49.2cm
Product Height (Floor to Top) 8cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot