Baridi DH106 Angled Chimney Cooker Hood, Carbon Filter LED Lamp 90cm Black Glass

MPN
DH106
Brand
Baridi
EAN-13
5054630664434
Order Code
43-4250
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £117.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Save money with a class A extractor hood compared to the class B and C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. 60 Watts of power with 310m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control. Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with two carbon filters to keep your air fresh and allow you to recirculate rather than use external ducting. Must be installed by a qualified electrician. No ducting kit supplied.
  • Save money with a class A extractor hood compared to the class B and C class hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills.
  • 60W of power with 310m³/hr of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control.
  • Beautiful look, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type.
  • Supplied with two carbon filters to keep your air fresh and allow you to recirculate rather than use external ducting.
  • 90cm Chimney style cooker hood covers the majority of cookers and hobs.
  • Dimensions (W x D x H): 90 x 35.1 x 64.3/92.3cm.
  • Model No. DH106 *Must be installed by a qualified electrician. No ducting kit supplied.
Type Wall Mounted
Airflow 310m³/h
Annual energy consumption 21 kWh/annum
Cable Length 1.5m
Colour Black Glass
Energy Rating A
Nett Weight 14.4kg
No. of Vents 1
Noise Power/Pressure 69dB
Power 60W
Product Depth (Front to Back) 35cm
Product Height (Floor to Top) 92.5cm
Product Width (Side to Side) 90cm
Supply 220-240V - 50Hz

Reviews

Be the first to submit a review

Trustpilot