Baridi DH105 Angled Chimney Cooker Hood Touch Controls, Filter 60cm Black Glass

MPN
DH105
Brand
Baridi
EAN-13
5054630475894
Order Code
43-4249
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Save money with an A+ class extractor hood compared to the class B or C hoods. Higher efficiency means less noise and a more powerful fan without the need for higher electricity bills. 110 of power with 560m³/h of suction is more than enough to freshen your kitchen and keep cooking fumes out of the rest of your house. With three fan speeds youre in full control. With its beautiful look and touch controls, this elegant yet modern wall hood delights, effortlessly bringing style to any kitchen type. Supplied with two carbon filters to keep your air fresh and allow you to recirculate rather than use external ducting. Must be installed by a qualified electrician. No ducting kit supplied.
  • High efficiency A+ class extractor hood with powerful low noise fan.
  • 110W Power with 560m³/hr of suction, three fan speeds and touchscreen controls.
  • Supplied with two carbon filters to keep air fresh and allow you to recirculate rather than use external ducting.
  • 60cm Chimney style cooker hood covers the most standard cookers and hobs.
  • Dimensions (W x D x H): 60 x 29.5 x 63.5/91.5cm.
  • Model No. DH105 *Must be installed by a qualified electrician. No ducting kit supplied.
Type Wall Mounted
Airflow 560m³/h
Annual energy consumption 18 kWh/annum
Cable Length 1.5m
Colour Black
Energy Rating A+
Nett Weight 7.4kg
No. of Vents 1
Noise Power/Pressure 68dB
Power 110W
Product Depth (Front to Back) 29.5cm
Product Height (Floor to Top) 91.5cm
Product Width (Side to Side) 60cm
Supply 220-240V

Reviews

Be the first to submit a review

Trustpilot