Baridi DH10 28 Bottle Tabletop Wine Fridge & Cooler

MPN
DH10
Brand
Baridi
EAN-13
5054511756258
Order Code
43-4878
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £189.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Sleek and compact design with tempered mirror glass door to reflect UV light and help protect your wine. Temperature range between 5-18°C controlled by touchscreen controls. (Recommended ambient temperature up to 25°C). Features soft white LED light. Waved metal shelves with space for up to 28 bottles of wine. Accommodates a maximum bottle height of 33cm Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use. Energy Efficiency Class G. Power Cable Length 1.8m. A minimum space of 5cm is required for the rear of the fridge and 3cm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Sleek and compact design with tempered mirror glass door to reflect UV light and help protect your wine.
  • Temperature range between 5-18°C controlled by touchscreen controls. (Recommended ambient temperature up to 25°C).
  • Features soft white LED light.
  • Waved metal shelves with space for up to 28 bottles of wine.
  • Compressor cooling technology with automatic defrost feature to make this unit as easy as possible to use.
  • Energy Efficiency Class G.
  • Noise Level: 39dB.
  • Accommodates Max. Bottle Height: 33cm.
  • Power Cable Length: 1.8m.
  • Size (W x D x H): 43 x 45 x 84cm.
  • A minimum space of 50mm is required for the rear of the fridge and 30mm for the top and both sides. This will maximise the efficiency, performance and life of the fridge and also ensure that there is sufficient space for the hinge to operate effectively.
  • Model No. DH10
Type Kitchen
Accommodates Max. Bottle Height 330mm
Capacity 28 bottles
Dimensions (W x D x H) 430 x 450 x 840mm
Energy efficiency class G
Energy Rating G
Frequency 50Hz
Internal Dimensions (W x D x H) 34.5 x 35.5 x 71.5cm
Nett Weight 22.5kg
Noise Level 39dB
Power Cable Length 1.8m
Product Depth (Front to Back) 45cm
Product Height (Floor to Top) 84cm
Product Width (Side to Side) 43cm
Rated current 0.6A
Temperature Range 5-18°C
Voltage 220-240V
Volume 74L

Reviews

Be the first to submit a review

Trustpilot