BambuLab G02-Y1-1.75-1000-SPLFREE Refill PETG Highspeed Matt1.75mm 1Kg Beige

Order Code:

18-6792

Brand: BambuLab MPN: G02-Y1-1.75-1000-SPLFREE EAN-13: 6977252424691

Discontinued


BambuLab G02-Y1-1.75-1000-SPLFREE is a high-quality 3D printing consumable designed as a PETG HF Refill. This filament, with a diameter of 1.75 mm, is engineered to deliver precision and reliability for a variety of 3D printing applications. Known for its strength and resistance to moisture, PETG is a preferred material in engineering projects that demand durability and dimensional stability, such as prototyping, mechanical parts, and architectural models. The filament is compatible with a wide range of 3D printers, ensuring broad usability for professional and educational purposes where consistent performance is crucial.
Filament Material PETG
Reel Size 1kg
Filament Colour Beige
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot