BambuLab G02-Y0-1.75-1000-SPLFREE Refill PETG Highspeed Matt 1.75mm 1Kg Yellow

MPN
G02-Y0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038573
Order Code
18-6791
Country of Origin
China
View Full Product Range (18)

Discontinued


BambuLab G02-Y0-1.75-1000-SPLFREE PETG HF Refill is a precision-engineered 3D printing consumable designed for optimal performance in high-fidelity applications. This Matt yellow filament features a diameter of 1.75 mm and is packaged in a 1kg spool, ensuring consistent flow and reliable print results. Known for its strength and durability, PETG is ideally suited for complex engineering tasks, including prototype development and functional end-use components. The filament's properties facilitate high-quality prints with minimal warping, making it an excellent choice for applications that require chemical resistance and enhanced mechanical stability. These characteristics make it suitable for fields such as automotive engineering, aerospace parts, and medical device manufacturing where dimensional accuracy and material robustness are critical.
Filament Material PETG
Reel Size 1kg
Filament Colour Yellow
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot