BambuLab G02-W0-1.75-1000-SPLFREE Refill PETG Highspeed Matt 1.75mm 1Kg White

MPN
G02-W0-1.75-1000-SPLFREE
Brand
BambuLab
EAN-13
6975337038634
Order Code
18-6790
Country of Origin
China
View Full Product Range (18)

Discontinued


BambuLab G02-W0-1.75-1000-SPLFREE PETG HF Filament Matt White is a high-quality 3D printing consumable designed for precision and durability. Engineered with a diameter of 1.75 mm and packaged in a 1 kg spool, this filament is formulated with polyethylene terephthalate glycol, known for its high flow properties, making it ideal for applications requiring robust structural performance and fine detail resolution. The filament is particularly suited for engineering prototypes, short-run manufacturing, and functional components where mechanical strength and thermal stability are essential. Utilising this PETG HF filament ensures reduced warping and stringing, providing consistent printing results, which is critical in producing reliable end-use parts. The product, also identified by alternate description 3404981, serves as an excellent choice for engineers and designers seeking efficiency and high-performance in their 3D printing projects.
Filament Material PETG
Reel Size 1kg
Filament Colour White
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Number Of Items 1
Weight 1000g

Trustpilot